Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | 820 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 882 mA @ 120 Hz | 1.47 A @ 100 kHz | 56 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
140 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | 430 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 610 mA @ 120 Hz | 1.22 A @ 100 kHz | 150 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
300 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 560 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.43 A @ 100 kHz | 120 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
300 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 820 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 852 mA @ 120 Hz | 1.42 A @ 100 kHz | 87 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
296 In Stock | 1 : ¥13.55000 Bulk | Bulk | Active | 2.4 mF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2.06 A @ 100 kHz | 45 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
300 In Stock | 1 : ¥14.29000 Bulk | Bulk | Active | 1.6 mF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.236 A @ 120 Hz | 2.06 A @ 100 kHz | 45 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥15.02000 Cut Tape (CT) 100 : ¥8.77870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 mF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.244 A @ 120 Hz | 2.64 A @ 100 kHz | 32 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
175 In Stock | 1 : ¥15.19000 Cut Tape (CT) 175 : ¥8.50771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 80 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 610 mA @ 120 Hz | 1.22 A @ 100 kHz | 150 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | 3 mF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.8 A @ 120 Hz | 2.4 A @ 100 kHz | 34 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥15.52000 Cut Tape (CT) 100 : ¥8.69830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 910 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.176 A @ 120 Hz | 1.96 A @ 100 kHz | 70 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
175 In Stock | 1 : ¥15.52000 Cut Tape (CT) 175 : ¥8.67709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 mF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 47 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥15.60000 Cut Tape (CT) 100 : ¥8.74260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.3 mF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.308 A @ 120 Hz | 2.18 A @ 100 kHz | 50 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | 2.4 mF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.98 A @ 120 Hz | 2.64 A @ 100 kHz | 32 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
350 In Stock | 1 : ¥10.92000 Cut Tape (CT) 175 : ¥6.12497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 620 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 660 mA @ 120 Hz | 1.32 A @ 100 kHz | 87 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Bulk | Bulk | Active | 1.2 mF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.092 A @ 120 Hz | 1.82 A @ 100 kHz | 47 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.78000 Bulk | Bulk | Active | 1.8 mF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.44 A @ 120 Hz | 2.4 A @ 100 kHz | 34 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥16.42000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.074 A @ 120 Hz | 1.79 A @ 100 kHz | 85 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.642" L x 0.642" W (16.30mm x 16.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 90 mA @ 100 kHz | 1.35 Ohms | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 160 mA @ 100 kHz | 700 mOhms | - | 0.197" Dia (5.00mm) | 0.228" (5.80mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 680 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 220 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 280 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |