Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 1000 pF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.118" W (6.50mm x 3.00mm) | 0.217" (5.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 10000 pF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.138" W (6.50mm x 3.50mm) | 0.217" (5.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.1 µF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.374" L x 0.256" W (9.50mm x 6.50mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 2200 pF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.118" W (6.50mm x 3.00mm) | 0.217" (5.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.022 µF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.295" L x 0.157" W (7.50mm x 4.00mm) | 0.217" (5.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 3300 pF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.118" W (6.50mm x 3.00mm) | 0.217" (5.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.047 µF | ±10% | - | 50V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.335" L x 0.217" W (8.50mm x 5.50mm) | 0.236" (6.00mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - |