QYP1H222KTP | |
---|---|
DigiKey Part Number | QYP1H222KTP-ND |
Manufacturer | |
Manufacturer Product Number | QYP1H222KTP |
Description | CAP FILM 2200PF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYP1H222KTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" L x 0.118" W (6.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |