Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock 3 Factory | 1 : ¥1,149.70000 Bulk | Bulk | Active | 1.5 µF | ±10% | 500V | - | Polypropylene (PP) | 0.3 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
7 In Stock | 1 : ¥1,149.70000 Bulk | Bulk | Active | 0.66 µF | ±10% | 600V | - | Polypropylene (PP) | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
3 In Stock 21 Factory | 1 : ¥1,149.70000 Bulk | Bulk | Active | 0.33 µF | ±10% | 700V | - | Polypropylene (PP) | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 9 : ¥1,149.72333 Bulk | Bulk | Active | 1.2 µF | ±10% | 500V | - | Polypropylene (PP) | 0.5 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - | |||
0 In Stock Check Lead Time | 9 : ¥1,149.72333 Bulk | Bulk | Active | 2.6 µF | ±10% | 400V | - | Polypropylene (PP) | 0.2 mOhms | -40°C ~ 85°C | Chassis Mount | Nonstandard | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.339" (34.00mm) | Threaded, Female | - | Conduction Cooled; High Pulse, DV/DT | - | - |