Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥6.02370 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 100 pF | ±10% | 250VAC | X7R | -55°C ~ 125°C | - | X1, Y2 | Safety | Surface Mount, MLCC | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | - | 0.091" (2.30mm) | - | - | |||
0 In Stock | 1,000 : ¥7.93223 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 150 pF | ±10% | 250VAC | X7R | -55°C ~ 125°C | - | X1, Y2 | Safety | Surface Mount, MLCC | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | - | 0.091" (2.30mm) | - | - | |||
0 In Stock | 1,000 : ¥8.35709 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 330 pF | ±10% | 250VAC | X7R | -55°C ~ 125°C | - | X1, Y2 | Safety | Surface Mount, MLCC | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | - | 0.091" (2.30mm) | - | - |