Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥39.41000 Bulk | Bulk | Active | 270 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.27 A @ 120 Hz | 1.461 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
177 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | 330 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.691 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
120 In Stock | 1 : ¥61.74000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.05 A @ 120 Hz | 2.358 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 180 : ¥21.99450 Bulk | Bulk | Active | 390 µF | ±20% | 250 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.59 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.339" (34.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 180 : ¥24.31061 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 1.848 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 180 : ¥29.56672 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.15 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.693" (43.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 180 : ¥39.41572 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.093 A @ 100 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.693" (43.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥43.88275 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.66 A @ 120 Hz | 1.909 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥47.26317 Bulk | Bulk | Active | 390 µF | ±20% | 420 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.38 A @ 120 Hz | 1.587 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.087" (53.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 90 : ¥56.90856 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 280mOhm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.3 A @ 100 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 120 : ¥64.99425 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.45 A @ 120 Hz | 1.668 A @ 100 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |