Tantalum - Polymer Capacitors

Results: 7
Manufacturer
KEMETKYOCERA AVX
Series
KO-CAP® T520KO-CAP® T521KO-CAP® T541TCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF47 µF100 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz60mOhm @ 100kHz70mOhm @ 100kHz80mOhm @ 100kHz90mOhm @ 100kHz150mOhm @ 100kHz300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C-
Package / Case
1206 (3216 Metric)1210 (3528 Metric)1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.169" (4.30mm)
Manufacturer Size Code
ABX
Ratings
-COTS
Features
General PurposeHigh Reliability
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Capacitor
TCJB476M010R0070
CAP TANT POLY 47UF 10V 1210
KYOCERA AVX
65,956
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,000 : ¥2.15631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1210 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
KO-CAP T520 - 1206 (3216) A
T520A106M010ATE080
CAP TANT POLY 10UF 10V 1206
KEMET
10,396
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,000 : ¥2.18283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
10 V
Molded
80mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
KO-CAP T520 - 1411 (3528) B
T520B107M006ATE040
CAP TANT POLY 100UF 6.3V 1411
KEMET
8,793
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.48880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B
-
General Purpose
Capacitor
TCJA106M025R0150E
CAP TANT POLY 10UF 25V 1206
KYOCERA AVX
41,158
In Stock
1 : ¥11.99000
Cut Tape (CT)
2,000 : ¥4.40867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
Molded
150mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
T541x
T541X476M035AH6510
CAP TANT POLY 47UF 35V 2917
KEMET
1,750
In Stock
1 : ¥148.10000
Cut Tape (CT)
500 : ¥98.48202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
Molded
60mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
COTS
High Reliability
T521 Series
T521B226M016ATE090
CAP TANT POLY 22UF 16V 1411
KEMET
4,006
In Stock
1 : ¥9.52000
Cut Tape (CT)
2,000 : ¥3.51162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B
-
General Purpose
Capacitor
TCJA106M010S0300
CAP TANT POLY 10UF 10V 1206
KYOCERA AVX
7,000
In Stock
1 : ¥5.09000
Cut Tape (CT)
8,000 : ¥1.22529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
10 V
Molded
300mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
Showing
of 7

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.