TCJA106M010S0300 | |
---|---|
DigiKey Part Number | 478-TCJA106M010S0300TR-ND - Tape & Reel (TR) 478-TCJA106M010S0300CT-ND - Cut Tape (CT) 478-TCJA106M010S0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010S0300 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.40700 | ¥34.07 |
50 | ¥2.71260 | ¥135.63 |
100 | ¥2.24050 | ¥224.05 |
500 | ¥1.75034 | ¥875.17 |
1,000 | ¥1.48786 | ¥1,487.86 |
2,500 | ¥1.40033 | ¥3,500.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.22529 | ¥9,802.32 |
16,000 | ¥1.20341 | ¥19,254.56 |
24,000 | ¥1.18153 | ¥28,356.72 |
56,000 | ¥1.13777 | ¥63,715.12 |