T521X227M016ATE035 | |
---|---|
DigiKey Part Number | 399-9789-2-ND - Tape & Reel (TR) 399-9789-1-ND - Cut Tape (CT) 399-9789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X227M016ATE035 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X227M016ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥22.47800 | ¥224.78 |
50 | ¥20.30540 | ¥1,015.27 |
100 | ¥17.47150 | ¥1,747.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.69396 | ¥6,846.98 |
1,000 | ¥12.74962 | ¥12,749.62 |
2,500 | ¥12.27739 | ¥30,693.48 |
5,000 | ¥12.04128 | ¥60,206.40 |