Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,099 In Stock | 1 : ¥49.34000 Cut Tape (CT) 400 : ¥22.25205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 16 V | Molded | 25mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | EE | - | General Purpose | |||
32,768 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.64561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 6.3 V | Molded | 40mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B | - | General Purpose | |||
433 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,000 : ¥2.58983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.079" (2.00mm) | - | B | - | General Purpose |