FM0V104ZF | |
---|---|
DigiKey Part Number | 399-17201-ND |
Manufacturer | |
Manufacturer Product Number | FM0V104ZF |
Description | CAP 100MF -20% +80% 3.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.5 V Radial 100Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FM0V104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.5 V | |
ESR (Equivalent Series Resistance) | 100Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.34200 | ¥143.42 |
100 | ¥10.92360 | ¥1,092.36 |
1,000 | ¥7.68468 | ¥7,684.68 |
5,000 | ¥7.13576 | ¥35,678.80 |
10,000 | ¥6.99853 | ¥69,985.30 |