RSCXJ3345R5F13013U | |
---|---|
DigiKey Part Number | 604-RSCXJ3345R5F13013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCXJ3345R5F13013U |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.29300 | ¥92.93 |
50 | ¥8.47880 | ¥423.94 |
200 | ¥6.94605 | ¥1,389.21 |
600 | ¥5.54388 | ¥3,326.33 |
1,000 | ¥4.89164 | ¥4,891.64 |
2,600 | ¥4.56553 | ¥11,870.38 |
5,000 | ¥4.40246 | ¥22,012.30 |