T55D477M6R3C0025

DigiKey Part Number
3581-T55D477M6R3C0025TR-ND - Tape & Reel (TR)
3581-T55D477M6R3C0025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55D477M6R3C0025
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥11.69900¥116.99
50¥10.67120¥533.56
100¥8.74260¥874.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.97768¥3,488.84
1,000¥6.15670¥6,156.70
2,500¥5.74627¥14,365.67
5,000¥5.54106¥27,705.30
12,500¥5.23322¥65,415.25
Manufacturers Standard Package