A771KS397M1ELAS012

DigiKey Part Number
399-A771KS397M1ELAS012TR-ND - Tape & Reel (TR)
399-A771KS397M1ELAS012CT-ND - Cut Tape (CT)
399-A771KS397M1ELAS012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A771KS397M1ELAS012
Description
CAP ALUM POLY 82UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A771KS397M1ELAS012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
156.95 mA @ 120 Hz
Ripple Current @ High Frequency
3.139 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥5.72200¥57.22
50¥5.00640¥250.32
100¥4.07860¥407.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.89350¥1,557.40
800¥3.05918¥2,447.34
1,200¥2.87378¥3,448.54
2,000¥2.68839¥5,376.78
4,000¥2.54935¥10,197.40
10,000¥2.45664¥24,566.40
20,000¥2.41585¥48,317.00
Manufacturers Standard Package