SMC3K18CAHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMC3K18CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K18CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K18CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K18CAHM3_A/H |
Description | 3KW, 18V 5%,BIDIR,SMC TVS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.06200 | ¥80.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥5.31348 | ¥4,516.46 |
1,700 | ¥4.32835 | ¥7,358.20 |
2,550 | ¥4.07464 | ¥10,390.33 |
5,950 | ¥3.88062 | ¥23,089.69 |
21,250 | ¥3.70151 | ¥78,657.09 |