JR400

DigiKey Part Number
1674-1021-2-ND - Tape & Reel (TR)
1674-1021-1-ND - Cut Tape (CT)
1674-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR400
Description
CAP TRIMMER 8-40PF 125V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 ~ 40pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JR400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 40pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.98000¥28.98
10¥22.24000¥222.40
50¥20.09100¥1,004.55
100¥17.28820¥1,728.82
500¥13.55028¥6,775.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.61568¥12,615.68
2,000¥12.14846¥24,296.92
5,000¥11.91484¥59,574.20
Manufacturers Standard Package