PT01-D225D-B502 | |
---|---|
DigiKey Part Number | 2223-PT01-D225D-B502-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D225D-B502 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1.0 Kierros Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D225D-B502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.75200 | ¥118.80 |
40 | ¥4.57700 | ¥183.08 |
100 | ¥4.40050 | ¥440.05 |
300 | ¥4.13693 | ¥1,241.08 |
500 | ¥3.52070 | ¥1,760.35 |
1,000 | ¥3.25667 | ¥3,256.67 |
4,900 | ¥3.09920 | ¥15,186.08 |