6TPF470MAH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 3,132
Unit Price: ¥522.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,595
Unit Price: ¥251.10000
Datasheet

6TPF470MAH

DigiKey Part Number
P16636TR-ND - Tape & Reel (TR)
P16636CT-ND - Cut Tape (CT)
P16636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF470MAH
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF470MAH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.55000¥24.55
10¥18.88200¥188.82
50¥17.34660¥867.33
100¥14.38390¥1,438.39
500¥11.56490¥5,782.45
1,000¥10.11921¥10,119.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.91418¥19,828.36
4,000¥9.47909¥37,916.36
6,000¥9.26000¥55,560.00
Manufacturers Standard Package