EEH-ZS1E471V

DigiKey Part Number
10-EEH-ZS1E471VTR-ND - Tape & Reel (TR)
10-EEH-ZS1E471VCT-ND - Cut Tape (CT)
10-EEH-ZS1E471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1E471V
Description
CAP ALUM HYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1E471V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.516" (13.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.64000¥18.64
10¥14.34300¥143.43
50¥13.18000¥659.00
100¥10.92810¥1,092.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.88460¥3,953.84
800¥8.23710¥6,589.68
1,200¥7.68793¥9,225.52
2,000¥7.41337¥14,826.74
4,000¥7.13882¥28,555.28
10,000¥7.00153¥70,015.30
Manufacturers Standard Package