APXG160ARA221MF80G | |
---|---|
DigiKey Part Number | 565-4283-2-ND - Tape & Reel (TR) 565-4283-1-ND - Cut Tape (CT) 565-4283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA221MF80G |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.52860 | ¥176.43 |
100 | ¥2.87340 | ¥287.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.14267 | ¥1,928.40 |
1,800 | ¥2.01660 | ¥3,629.88 |
2,700 | ¥1.89057 | ¥5,104.54 |
4,500 | ¥1.76452 | ¥7,940.34 |
9,000 | ¥1.70150 | ¥15,313.50 |
22,500 | ¥1.67629 | ¥37,716.53 |
45,000 | ¥1.63848 | ¥73,731.60 |