TCN4477M016R0100

DigiKey Part Number
478-9826-2-ND - Tape & Reel (TR)
478-9826-1-ND - Cut Tape (CT)
478-9826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4477M016R0100
Description
CAP TANT POLY 470UF 16V 2924
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCN4477M016R0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.17000¥33.17
10¥28.52900¥285.29
50¥25.87900¥1,293.95
100¥21.36600¥2,136.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥17.91585¥14,332.68
1,600¥17.25229¥27,603.66
2,400¥16.92051¥40,609.22
4,000¥16.58875¥66,355.00
Manufacturers Standard Package