FTW0H104ZF | |
---|---|
DigiKey Part Number | 399-10796-ND |
Manufacturer | |
Manufacturer Product Number | FTW0H104ZF |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 16Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FTW0H104ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 16Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.200" (5.08mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥19.40000 | ¥194.00 |
50 | ¥17.82340 | ¥891.17 |
100 | ¥14.77850 | ¥1,477.85 |
500 | ¥11.88188 | ¥5,940.94 |
1,000 | ¥10.39673 | ¥10,396.73 |
3,000 | ¥10.02540 | ¥30,076.20 |
5,000 | ¥9.65409 | ¥48,270.45 |