Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,516 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
7,753 In Stock | 1 : ¥19.62000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.315" (8.00mm) | -25°C ~ 70°C | |||
6,316 In Stock | 1 : ¥65.27000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.348" (8.85mm) | -40°C ~ 85°C | |||
2,137 In Stock | 1 : ¥33.91000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.752" Dia (19.10mm) | 0.807" (20.50mm) | -25°C ~ 70°C | |||
1,244 In Stock | 1 : ¥37.27000 Tray | Tray | Active | 50 F | ±20% | 3.8 V | 235mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -15°C ~ 70°C | |||
494 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | 50 F | ±20% | 3.8 V | 450mOhm | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
364 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | 50 F | ±20% | 3.8 V | 450mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.866" (22.00mm) | -15°C ~ 70°C | |||
4,910 In Stock | 1 : ¥32.10000 Box | Box | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.827" Dia (21.00mm) | 0.295" (7.50mm) | -25°C ~ 70°C |