EEF-CX1V220R | |
---|---|
DigiKey Part Number | 10-EEF-CX1V220RTR-ND - Tape & Reel (TR) 10-EEF-CX1V220RCT-ND - Cut Tape (CT) 10-EEF-CX1V220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1V220R |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥11.89600 | ¥118.96 |
50 | ¥10.85500 | ¥542.75 |
100 | ¥8.89200 | ¥889.20 |
500 | ¥7.09704 | ¥3,548.52 |
1,000 | ¥6.26219 | ¥6,262.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.84468 | ¥20,456.38 |
7,000 | ¥5.63595 | ¥39,451.65 |
10,500 | ¥5.42721 | ¥56,985.70 |