TCJA106M025R0150 | |
---|---|
DigiKey Part Number | 478-10001-2-ND - Tape & Reel (TR) 478-10001-1-ND - Cut Tape (CT) 478-10001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M025R0150 |
Description | CAP TANT POLY 10UF 25V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA106M025R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.55160 | ¥177.58 |
100 | ¥2.89230 | ¥289.23 |
500 | ¥2.41008 | ¥1,205.04 |
1,000 | ¥2.02946 | ¥2,029.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.90262 | ¥3,805.24 |
4,000 | ¥1.77578 | ¥7,103.12 |
10,000 | ¥1.71236 | ¥17,123.60 |
14,000 | ¥1.68699 | ¥23,617.86 |
50,000 | ¥1.61723 | ¥80,861.50 |