T521X107M025ATE030

DigiKey Part Number
399-13127-2-ND - Tape & Reel (TR)
399-13127-1-ND - Cut Tape (CT)
399-13127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X107M025ATE030
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X107M025ATE030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.35000¥32.35
10¥27.83100¥278.31
50¥25.24180¥1,262.09
100¥20.84060¥2,084.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.12232¥9,061.16
1,000¥16.82780¥16,827.80
2,500¥16.50424¥41,260.60
5,000¥16.18061¥80,903.05
Manufacturers Standard Package