RSCVN2245R5G08012T

DigiKey Part Number
604-RSCVN2245R5G08012TTR-ND - Tape & Reel (TR)
604-RSCVN2245R5G08012TCT-ND - Cut Tape (CT)
604-RSCVN2245R5G08012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSCVN2245R5G08012T
Description
CAP 220MF -20% +80% 5.5V SMD
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 30Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Operating Temperature
-25°C ~ 70°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.86000¥36.86
10¥31.69800¥316.98
50¥28.74900¥1,437.45
100¥23.73620¥2,373.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥22.11447¥6,634.34
600¥20.64027¥12,384.16
900¥19.90303¥17,912.73
1,500¥19.16590¥28,748.85
2,100¥18.79732¥39,474.37
Manufacturers Standard Package