Aluminum - Polymer Capacitors

Results: 2
Manufacturer
Chemi-ConPanasonic Electronic Components
Series
NPCAP™-PXAOS-CON™, SVPS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF100 µF
ESR (Equivalent Series Resistance)
27mOhm30mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C15000 Hrs @ 105°C
Ripple Current @ High Frequency
1.97 A @ 100 kHz2.4 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PXA Series
APXA6R3ARA101MF60G
CAP ALUM POLY 180UF 20% 4V SMD
Chemi-Con
7,425
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,000 : ¥3.40797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
6.3 V
27mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
2.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPS47M
CAP ALUM POLY 47UF 20% 6.3V SMD
Panasonic Electronic Components
1,133
In Stock
1 : ¥10.02000
Cut Tape (CT)
1,500 : ¥3.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
6.3 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.