16SEPC220MD | |
---|---|
DigiKey Part Number | P16296-ND |
Manufacturer | |
Manufacturer Product Number | 16SEPC220MD |
Description | CAP ALUM POLY 220UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC220MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 207.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.15 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.25900 | ¥82.59 |
50 | ¥7.53660 | ¥376.83 |
200 | ¥6.17420 | ¥1,234.84 |
600 | ¥4.92793 | ¥2,956.76 |
1,000 | ¥4.34816 | ¥4,348.16 |
2,600 | ¥4.05827 | ¥10,551.50 |
5,000 | ¥3.91332 | ¥19,566.60 |