16TQC10M

DigiKey Part Number
P16483TR-ND - Tape & Reel (TR)
P16483CT-ND - Cut Tape (CT)
P16483DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC10M
Description
CAP TANT POLY 10UF 16V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.93000¥15.93
10¥10.17200¥101.72
50¥7.85000¥392.50
100¥7.12590¥712.59
500¥5.89196¥2,945.98
1,000¥5.50620¥5,506.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.