HHXD500ARA100MF61G | |
---|---|
DigiKey Part Number | 565-HHXD500ARA100MF61GTR-ND - Tape & Reel (TR) 565-HHXD500ARA100MF61GCT-ND - Cut Tape (CT) 565-HHXD500ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA100MF61G |
Description | CAP ALUM HYB 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.65300 | ¥36.53 |
50 | ¥2.90460 | ¥145.23 |
100 | ¥2.39890 | ¥239.89 |
500 | ¥1.87396 | ¥936.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.59287 | ¥1,592.87 |
2,000 | ¥1.49919 | ¥2,998.38 |
5,000 | ¥1.40549 | ¥7,027.45 |
10,000 | ¥1.31178 | ¥13,117.80 |
25,000 | ¥1.26493 | ¥31,623.25 |
50,000 | ¥1.21808 | ¥60,904.00 |