D55V0M1B2WS-7 | |
---|---|
DigiKey Part Number | D55V0M1B2WS-7DITR-ND - Tape & Reel (TR) D55V0M1B2WS-7DICT-ND - Cut Tape (CT) D55V0M1B2WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55V0M1B2WS-7 |
Description | TVS DIODE 55VWM 100VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 55V (Max) | |
Voltage - Breakdown (Min) | 57V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22330 | ¥122.33 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62274 | ¥1,868.22 |
6,000 | ¥0.59538 | ¥3,572.28 |
9,000 | ¥0.51492 | ¥4,634.28 |
30,000 | ¥0.50526 | ¥15,157.80 |
75,000 | ¥0.41837 | ¥31,377.75 |
150,000 | ¥0.41194 | ¥61,791.00 |