A766EB227M0JLAE022 | |
---|---|
DigiKey Part Number | 399-A766EB227M0JLAE022TR-ND - Tape & Reel (TR) 399-A766EB227M0JLAE022CT-ND - Cut Tape (CT) 399-A766EB227M0JLAE022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB227M0JLAE022 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB227M0JLAE022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 128.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.73400 | ¥27.34 |
50 | ¥2.01460 | ¥100.73 |
100 | ¥1.64030 | ¥164.03 |
500 | ¥1.29486 | ¥647.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.09338 | ¥1,093.38 |
2,000 | ¥1.03583 | ¥2,071.66 |
5,000 | ¥0.97828 | ¥4,891.40 |
10,000 | ¥0.92073 | ¥9,207.30 |
25,000 | ¥0.86319 | ¥21,579.75 |
50,000 | ¥0.80564 | ¥40,282.00 |
100,000 | ¥0.74810 | ¥74,810.00 |