T598D475M075ATE200

DigiKey Part Number
399-T598D475M075ATE200TR-ND - Tape & Reel (TR)
399-T598D475M075ATE200CT-ND - Cut Tape (CT)
399-T598D475M075ATE200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D475M075ATE200
Description
CAP TANT POLY 4.7UF 75V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D475M075ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
75 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.62000¥30.62
10¥23.48700¥234.87
50¥21.21340¥1,060.67
100¥18.25380¥1,825.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.30720¥7,153.60
1,000¥13.32042¥13,320.42
2,500¥12.82713¥32,067.83
5,000¥12.58043¥62,902.15
Manufacturers Standard Package