PLS1C101MDL4TD | |
---|---|
DigiKey Part Number | 493-14167-1-ND - Cut Tape (CT) 493-14167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C101MDL4TD |
Description | CAP ALUM POLY 100UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C101MDL4TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.74200 | ¥77.42 |
50 | ¥7.06200 | ¥353.10 |
100 | ¥5.78630 | ¥578.63 |
500 | ¥4.61786 | ¥2,308.93 |
1,000 | ¥4.07461 | ¥4,074.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.80299 | ¥7,605.98 |
4,000 | ¥3.66718 | ¥14,668.72 |
10,000 | ¥3.53136 | ¥35,313.60 |
14,000 | ¥3.46345 | ¥48,488.30 |