Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,137 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.09482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 10 V | 220mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 35 mA @ 120 Hz | 700 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,107 In Stock | 1 : ¥12.40000 Cut Tape (CT) 500 : ¥5.54864 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 20 V | 35mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 128.5 mA @ 120 Hz | 2.57 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
1,628 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥4.96183 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 32 V | 25mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can |