10TCE330M

DigiKey Part Number
P123524TR-ND - Tape & Reel (TR)
P123524CT-ND - Cut Tape (CT)
P123524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TCE330M
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TCE330M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.08000¥28.08
10¥21.60700¥216.07
50¥19.84740¥992.37
100¥16.45680¥1,645.68
500¥13.23160¥6,615.80
1,000¥11.57771¥11,577.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.16420¥22,328.40
4,000¥10.75070¥43,002.80
Manufacturers Standard Package