Mica and PTFE Capacitors

Results: 2
Capacitance
3600 pF3900 pF
Size / Dimension
0.681" L x 0.299" W (17.30mm x 7.60mm)0.689" L x 0.311" W (17.50mm x 7.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Lead Spacing
Features
Size / Dimension
Height - Seated (Max)
CD19-YLW
CD19FD392JO3F
CAP MICA 3900PF 5% 500V RADIAL
Cornell Dubilier Knowles
6,687
In Stock
9,600
Factory
1 : ¥43.10000
Bulk
Bulk
Active
3900 pF
±5%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.343" (8.70mm)
General Purpose
0.689" L x 0.311" W (17.50mm x 7.90mm)
0.559" (14.20mm)
CD19-YLW
CD19FD362JO3F
CAP MICA 3600PF 5% 500V RADIAL
Cornell Dubilier Knowles
1,026
In Stock
3,700
Factory
1 : ¥54.43000
Bulk
Bulk
Active
3600 pF
±5%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.343" (8.70mm)
General Purpose
0.681" L x 0.299" W (17.30mm x 7.60mm)
0.559" (14.20mm)
Showing
of 2

Mica and PTFE Capacitors


Capacitors incorporating mica or PTFE (Teflon®) dielectrics are used in applications that require good parametric stability, low losses, and relatively high voltage ratings. An electrostatic (non-polarized) capacitor type, the tradeoff for these desirable characteristics are relatively high cost and a limited range of available capacitance values, generally of a few tens of nanofarads or less.