EEH-ZU1H221V

DigiKey Part Number
10-EEH-ZU1H221VTR-ND - Tape & Reel (TR)
10-EEH-ZU1H221VCT-ND - Cut Tape (CT)
10-EEH-ZU1H221VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H221V
Description
CAP ALUM HYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1H221V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
780 mA @ 100 Hz
Ripple Current @ High Frequency
5.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.86000¥25.86
10¥19.85100¥198.51
50¥18.23900¥911.95
100¥15.12330¥1,512.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.67916¥3,419.79
500¥12.15922¥6,079.61
750¥11.39925¥8,549.44
1,250¥10.63931¥13,299.14
2,500¥10.25933¥25,648.33
6,250¥9.87935¥61,745.94
Manufacturers Standard Package