RSCSK3343R3D02008T | |
---|---|
DigiKey Part Number | 604-RSCSK3343R3D02008TTR-ND - Tape & Reel (TR) 604-RSCSK3343R3D02008TCT-ND - Cut Tape (CT) 604-RSCSK3343R3D02008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK3343R3D02008T |
Description | CAP 330MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK3343R3D02008T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥9.49000 | ¥94.90 |
50 | ¥8.65620 | ¥432.81 |
100 | ¥7.09060 | ¥709.06 |
500 | ¥5.65948 | ¥2,829.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.99363 | ¥7,490.44 |
3,000 | ¥4.66070 | ¥13,982.10 |
4,500 | ¥4.49425 | ¥20,224.12 |
10,500 | ¥4.32780 | ¥45,441.90 |
15,000 | ¥4.24457 | ¥63,668.55 |