APA1012471M025R | |
---|---|
DigiKey Part Number | 478-APA1012471M025RTR-ND - Tape & Reel (TR) 478-APA1012471M025RCT-ND - Cut Tape (CT) 478-APA1012471M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1012471M025R |
Description | CAP ALUM POLY 68UF 20% 25V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥15.83600 | ¥158.36 |
50 | ¥14.54400 | ¥727.20 |
100 | ¥12.05980 | ¥1,205.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.90838 | ¥4,363.35 |
800 | ¥9.09039 | ¥7,272.31 |
1,200 | ¥8.48439 | ¥10,181.27 |
2,000 | ¥8.18135 | ¥16,362.70 |
4,000 | ¥7.87836 | ¥31,513.44 |
10,000 | ¥7.72684 | ¥77,268.40 |