TPLH-2R7/75WR18X40

DigiKey Part Number
2085-TPLH-2R7/75WR18X40-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/75WR18X40
Description
CAP 75F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 F (EDLC) Supercapacitor 2.7 V Radial, Can 11mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
75 F
Tolerance
-
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
11mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.63000¥46.63
10¥40.42500¥404.25
50¥36.27740¥1,813.87
100¥31.50920¥3,150.92
500¥28.50346¥14,251.73
1,000¥26.43048¥26,430.48
2,500¥25.91218¥64,780.45
Manufacturers Standard Package