Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,906 In Stock | 1 : ¥22.49000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 63 V | 20mOhm | 4000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 340 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
5,857 In Stock 2,600 Factory | 1 : ¥28.90000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 100 V | 38mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
2,950 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,500 : ¥5.64424 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 68 µF | ±20% | 25 V | 35mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 138 mA @ 100 Hz | 1.38 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can |