Aluminum - Polymer Capacitors

Results: 12
Manufacturer
Chemi-ConKEMETMurata ElectronicsPanasonic Electronic ComponentsTrustcap
Series
A765AO-Cap A700ECASNPCAP™-PXFSP-Cap CXUM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Capacitance
22 µF47 µF68 µF100 µF150 µF270 µF
Voltage - Rated
6.3 V10 V12.5 V16 V25 V
ESR (Equivalent Series Resistance)
10mOhm15mOhm20mOhm25mOhm30mOhm40mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C2000 Hrs @ 125°C15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Ripple Current @ High Frequency
1.6 A @ 100 kHz1.9 A @ 100 kHz2 A @ 100 kHz2.5 A @ 100 kHz2.8 A @ 100 kHz2.9 A @ 100 kHz3.9 A @ 100 kHz4.7 A @ 100 kHz5.1 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)0.075" (1.90mm)0.079" (2.00mm)0.122" (3.10mm)0.157" (4.00mm)0.169" (4.30mm)0.236" (6.00mm)0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.287" L x 0.169" W (7.30mm x 4.30mm)-
Package / Case
2917 (7343 Metric)FlatPack, TabbedRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A765 Series
A765EB107M1CLAE025
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
3,165
In Stock
1 : ¥5.66000
Cut Tape (CT)
1,000 : ¥1.90517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0J101R
CAP ALUM POLY 100UF 20% 6.3V SMD
Panasonic Electronic Components
12,566
In Stock
1 : ¥10.26000
Cut Tape (CT)
3,500 : ¥3.76584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.1 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD31C476M040KA0
CAP ALUM POLY 47UF 20% 16V SMD
Murata Electronics
3,000
In Stock
1 : ¥11.41000
Cut Tape (CT)
3,000 : ¥4.20859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
16 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD41A107M040KA0
CAP ALUM POLY 100UF 20% 10V SMD
Murata Electronics
1,135
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,000 : ¥4.92484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Polymer
100 µF
±20%
10 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD31E226M040KA0
CAP ALUM POLY 22UF 20% 25V SMD
Murata Electronics
3,020
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥4.96863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
25 V
40mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD41C686M040KA0
CAP ALUM POLY 68UF 20% 16V SMD
Murata Electronics
7,628
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥5.85055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
16 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
A700X107M010ATE010
CAP ALUM POLY 100UF 20% 10V SMD
KEMET
5,042
In Stock
1 : ¥27.09000
Cut Tape (CT)
500 : ¥12.67610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
10 V
10mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
4.7 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
A700X107M12RATE015
CAP ALUM POLY 100UF 20% 12.5V SM
KEMET
2,119
In Stock
1 : ¥35.79000
Cut Tape (CT)
500 : ¥16.73044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
12.5 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
3.9 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
NPCAP™-PXF
APXF100ARA271MF61G
CAP ALUM POLY 270UF 20% 10V SMD
Chemi-Con
2,954
In Stock
1 : ¥4.84000
Cut Tape (CT)
1,000 : ¥1.42374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
10 V
20mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
D4-Series
ECASD40J157M015K00
CAP ALUM POLY 150UF 20% 6.3V SMD
Murata Electronics
5,613
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥4.68213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Polymer
150 µF
±20%
6.3 V
15mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
-
2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
A700 Series
A700D226M016ATE030
CAP ALUM POLY 22UF 20% 16V SMD
KEMET
955
In Stock
1 : ¥25.45000
Cut Tape (CT)
500 : ¥11.96020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
16 V
30mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
2.9 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
TPUM0J331M656540TR
TPUM1E101M656540TR
CAP ALUM POLY 100UF 20% 25V SMD
Trustcap
0
In Stock
Check Lead Time
1 : ¥20.28000
Cut Tape (CT)
1,100 : ¥8.68971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
40mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
1.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.157" (4.00mm)
-
Surface Mount
FlatPack, Tabbed
Showing
of 12

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.