A781MS157M1HLAS028 | |
---|---|
DigiKey Part Number | 399-A781MS157M1HLAS028TR-ND - Tape & Reel (TR) 399-A781MS157M1HLAS028CT-ND - Cut Tape (CT) 399-A781MS157M1HLAS028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS157M1HLAS028 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS157M1HLAS028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.452 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.97200 | ¥79.72 |
50 | ¥7.26900 | ¥363.45 |
100 | ¥5.95540 | ¥595.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.59210 | ¥2,236.84 |
800 | ¥4.47363 | ¥3,578.90 |
1,200 | ¥4.19405 | ¥5,032.86 |
2,000 | ¥3.91444 | ¥7,828.88 |
4,000 | ¥3.77464 | ¥15,098.56 |
10,000 | ¥3.63484 | ¥36,348.40 |
20,000 | ¥3.56494 | ¥71,298.80 |