CA0612JRNPO9BN101

DigiKey Part Number
13-CA0612JRNPO9BN101TR-ND - Tape & Reel (TR)
13-CA0612JRNPO9BN101CT-ND - Cut Tape (CT)
13-CA0612JRNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612JRNPO9BN101
Description
CAP ARRAY 100PF 50V NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612JRNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.60100¥16.01
50¥1.18060¥59.03
100¥0.96140¥96.14
500¥0.75908¥379.54
1,000¥0.64102¥641.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.57358¥2,294.32
8,000¥0.53984¥4,318.72
12,000¥0.52296¥6,275.52
28,000¥0.50610¥14,170.80
100,000¥0.43862¥43,862.00
Manufacturers Standard Package