Tantalum - Polymer Capacitors

Results: 4
Manufacturer
KEMETKYOCERA AVXVishay Sprague
Series
KO-CAP® T521TCN J-CAPvPolyTan™ T54vPolyTan™ T59
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF100 µF
Voltage - Rated
35 V63 V75 V
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C2000 Hrs @ 105°C2000 Hrs @ 125°C
Package / Case
2917 (7343 Metric)2924 (7361 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)0.169" (4.30mm)
Manufacturer Size Code
4EEX
Ratings
-COTS
Features
General PurposeHigh Reliability
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TCNL107M006R0200E
TCN4107M035R0100E
CAP TANT POLY 100UF 35V 2924
KYOCERA AVX
3,144
In Stock
1 : ¥36.37000
Cut Tape (CT)
800 : ¥19.63509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2924 (7361 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.079" (2.00mm)
-
4
-
General Purpose
T521 Series
T521X226M063ATE075
CAP TANT POLY 22UF 63V 2917
KEMET
3,269
In Stock
1 : ¥58.78000
Cut Tape (CT)
500 : ¥35.91428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
63 V
Molded
75mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
T54-Series
T54EE226M075ESA100
CAP TANT POLY 22UF 75V 2917
Vishay Sprague
413
In Stock
1 : ¥110.91000
Cut Tape (CT)
400 : ¥77.66085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
75 V
Molded
100mOhm @ 100kHz
-55°C ~ 125°C
1000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
EE
COTS
High Reliability
0
In Stock
Check Lead Time
1 : ¥68.72000
Cut Tape (CT)
400 : ¥44.26338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
75 V
Molded
100mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
EE
-
General Purpose
Showing
of 4

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.