T54EE226M075ESA100 | |
---|---|
DigiKey Part Number | 718-T54EE226M075ESA100TR-ND - Tape & Reel (TR) 718-T54EE226M075ESA100CT-ND - Cut Tape (CT) 718-T54EE226M075ESA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE226M075ESA100 |
Description | CAP TANT POLY 22UF 75V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.91000 | ¥110.91 |
10 | ¥102.62300 | ¥1,026.23 |
50 | ¥88.75460 | ¥4,437.73 |
100 | ¥79.87980 | ¥7,987.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥77.66085 | ¥31,064.34 |
800 | ¥72.11359 | ¥57,690.87 |