HHXC160ARA151MF80G | |
---|---|
DigiKey Part Number | 565-HHXC160ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXC160ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXC160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC160ARA151MF80G |
Description | CAP ALUM HYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.93600 | ¥59.36 |
50 | ¥5.19360 | ¥259.68 |
100 | ¥4.23220 | ¥423.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.08620 | ¥1,877.58 |
1,800 | ¥1.96351 | ¥3,534.32 |
2,700 | ¥1.84079 | ¥4,970.13 |
4,500 | ¥1.71808 | ¥7,731.36 |
9,000 | ¥1.65672 | ¥14,910.48 |
22,500 | ¥1.63218 | ¥36,724.05 |
45,000 | ¥1.59536 | ¥71,791.20 |