6TPE150MAZB

DigiKey Part Number
P16246TR-ND - Tape & Reel (TR)
P16246CT-ND - Cut Tape (CT)
P16246DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE150MAZB
Description
CAP TANT POLY 150UF 6.3V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE150MAZB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥7.61900¥76.19
50¥6.95040¥347.52
100¥5.69350¥569.35
500¥4.54412¥2,272.06
1,000¥4.00942¥4,009.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.74215¥7,484.30
4,000¥3.60852¥14,434.08
10,000¥3.47487¥34,748.70
14,000¥3.40804¥47,712.56
Manufacturers Standard Package